
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1138 | |
---|---|
DigiKey Part Number | 1528-1082-ND |
Manufacturer | |
Manufacturer Product Number | 1138 |
Description | ADDRESS LED STRIP SERIAL RGB 4M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 240 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 4000.00mm L |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (White) | |
Number of LEDs | 240 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 or WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 4000.00mm L |
In-Stock: 86
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥825.34000 | ¥825.34 |
You May Also Be Interested InSee All
15 Items