AP-MSD256ISI-1T | |
---|---|
DigiKey Part Number | 1582-1117-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD256ISI-1T |
Description | MEMORY CARD MICROSD 256MB SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.19000 | ¥120.19 |
10 | ¥111.25900 | ¥1,112.59 |
25 | ¥109.74880 | ¥2,743.72 |
40 | ¥108.36725 | ¥4,334.69 |
80 | ¥94.97000 | ¥7,597.60 |
230 | ¥90.89787 | ¥20,906.51 |
440 | ¥90.30673 | ¥39,734.96 |
945 | ¥84.19880 | ¥79,567.87 |