SW280708-1 | |
---|---|
DigiKey Part Number | 2104-SW280708-1-ND |
Manufacturer | |
Manufacturer Product Number | SW280708-1 |
Description | SPEAKER 8OHM 1.5W TOP PORT 92DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 700 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 700 Hz ~ 10 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥28.82500 | ¥288.25 |
25 | ¥26.57360 | ¥664.34 |
50 | ¥24.94300 | ¥1,247.15 |
100 | ¥23.37250 | ¥2,337.25 |
250 | ¥21.97008 | ¥5,492.52 |
450 | ¥20.69656 | ¥9,313.45 |