SW360308-1 | |
---|---|
DigiKey Part Number | 2104-SW360308-1-ND |
Manufacturer | |
Manufacturer Product Number | SW360308-1 |
Description | SPEAKER 8OHM 2W TOP PORT 93DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 350 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 10 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.83000 | ¥49.83 |
10 | ¥41.13900 | ¥411.39 |
35 | ¥37.92457 | ¥1,327.36 |
70 | ¥35.59543 | ¥2,491.68 |
105 | ¥33.35524 | ¥3,502.30 |
455 | ¥29.53580 | ¥13,438.79 |