1221-K | |
---|---|
DigiKey Part Number | 1722-1242-ND |
Manufacturer | |
Manufacturer Product Number | 1221-K |
Description | KNOB SERRATED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.450" (11.43mm) | |
Height | 0.550" (13.97mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Flatted to 5/32", Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.25000 | ¥12.25 |
5 | ¥10.19000 | ¥50.95 |
10 | ¥9.17100 | ¥91.71 |
25 | ¥8.14800 | ¥203.70 |
50 | ¥7.33300 | ¥366.65 |
100 | ¥7.17300 | ¥717.30 |