1231-H | |
---|---|
DigiKey Part Number | 1722-1251-ND |
Manufacturer | |
Manufacturer Product Number | 1231-H |
Description | KNOB SERR W/SKIRT 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.660" (16.76mm), 0.790" (20.07mm) Skirt | |
Height | 0.700" (17.78mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.12000 | ¥9.12 |
5 | ¥7.61600 | ¥38.08 |
10 | ¥6.85600 | ¥68.56 |
25 | ¥6.09240 | ¥152.31 |
50 | ¥5.48280 | ¥274.14 |
100 | ¥5.36210 | ¥536.21 |