CWR-220-10-0203 | |
---|---|
DigiKey Part Number | CSC10S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-10-0203 |
Description | CONN RCPT 10POS IDC TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥16.80500 | ¥168.05 |
25 | ¥15.13240 | ¥378.31 |
50 | ¥13.99440 | ¥699.72 |
100 | ¥12.96080 | ¥1,296.08 |
250 | ¥11.73804 | ¥2,934.51 |
500 | ¥10.91214 | ¥5,456.07 |
1,000 | ¥10.16366 | ¥10,163.66 |
2,500 | ¥9.28161 | ¥23,204.03 |