C3AES-1006G | |
---|---|
DigiKey Part Number | C3AES-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-1006G |
Description | IDC CABLE - CSC10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥39.10300 | ¥391.03 |
25 | ¥37.03600 | ¥925.90 |
50 | ¥36.17560 | ¥1,808.78 |
100 | ¥34.45410 | ¥3,445.41 |
250 | ¥30.14704 | ¥7,536.76 |
500 | ¥29.28568 | ¥14,642.84 |
1,000 | ¥24.97891 | ¥24,978.91 |
2,500 | ¥23.25624 | ¥58,140.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/260/C3AES-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/285/C3AES-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/285/C3AES-10 G_tmb.jpg)