C3AES-1006M | |
---|---|
DigiKey Part Number | C3AES-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-1006M |
Description | IDC CABLE - CSC10S/AE10M/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥39.95700 | ¥399.57 |
25 | ¥37.84720 | ¥946.18 |
50 | ¥36.96720 | ¥1,848.36 |
100 | ¥35.20610 | ¥3,520.61 |
250 | ¥30.80548 | ¥7,701.37 |
500 | ¥29.92540 | ¥14,962.70 |
1,000 | ¥25.52453 | ¥25,524.53 |
2,500 | ¥23.76423 | ¥59,410.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/285/C3AES-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/260/C3AES-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/260/C3AES-10%20M_tmb.jpg)