C3AAS-1006G | |
---|---|
DigiKey Part Number | C3AAS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1006G |
Description | IDC CABLE - CSC10S/AE10G/CSC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥32.14100 | ¥321.41 |
25 | ¥30.44200 | ¥761.05 |
50 | ¥29.73420 | ¥1,486.71 |
100 | ¥28.31810 | ¥2,831.81 |
250 | ¥24.77784 | ¥6,194.46 |
500 | ¥24.07000 | ¥12,035.00 |
1,000 | ¥20.53034 | ¥20,530.34 |
2,500 | ¥19.11443 | ¥47,786.07 |