C3AAS-1006M | |
---|---|
DigiKey Part Number | C3AAS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1006M |
Description | IDC CABLE - CSC10S/AE10M/CSC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥32.99500 | ¥329.95 |
25 | ¥31.25000 | ¥781.25 |
50 | ¥30.52400 | ¥1,526.20 |
100 | ¥29.07010 | ¥2,907.01 |
250 | ¥25.43660 | ¥6,359.15 |
500 | ¥24.70970 | ¥12,354.85 |
1,000 | ¥21.07596 | ¥21,075.96 |
2,500 | ¥19.62242 | ¥49,056.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/501/C3AAG-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/447/C3AAG-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/447/C3AAG-10%20M_tmb.jpg)