C1AXS-1036G | |
---|---|
DigiKey Part Number | C1AXS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C1AXS-1036G |
Description | IDC CABLE - CSC10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥23.06100 | ¥230.61 |
25 | ¥21.84480 | ¥546.12 |
50 | ¥21.33560 | ¥1,066.78 |
100 | ¥20.32010 | ¥2,032.01 |
250 | ¥17.78012 | ¥4,445.03 |
500 | ¥17.27196 | ¥8,635.98 |
1,000 | ¥14.73200 | ¥14,732.00 |
2,500 | ¥13.71599 | ¥34,289.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/622/048/C1AXS-10%20M_tmb.jpg)