CWR-217-50-0203 | |
---|---|
DigiKey Part Number | CKR50S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-217-50-0203 |
Description | CONN RCPT 50POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.67000 | ¥60.67 |
10 | ¥54.88300 | ¥548.83 |
25 | ¥51.84640 | ¥1,296.16 |
50 | ¥50.58060 | ¥2,529.03 |
100 | ¥48.05200 | ¥4,805.20 |
300 | ¥42.99367 | ¥12,898.10 |
500 | ¥40.46448 | ¥20,232.24 |
1,000 | ¥35.40642 | ¥35,406.42 |