C3DDS-5036G | |
---|---|
DigiKey Part Number | C3DDS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-5036G |
Description | IDC CABLE - CKR50S/AE50G/CKR50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.45000 | ¥141.45 |
10 | ¥122.61300 | ¥1,226.13 |
25 | ¥116.21800 | ¥2,905.45 |
50 | ¥114.53160 | ¥5,726.58 |
100 | ¥101.05780 | ¥10,105.78 |
250 | ¥94.32080 | ¥23,580.20 |
500 | ¥92.29954 | ¥46,149.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/432/C3DDx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/717/C3DDx-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/717/C3DDx-50 G_tmb.jpg)