C3DDS-5006G | |
---|---|
DigiKey Part Number | C3DDS-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-5006G |
Description | IDC CABLE - CKR50S/AE50G/CKR50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.40000 | ¥117.40 |
10 | ¥104.09200 | ¥1,040.92 |
25 | ¥100.08720 | ¥2,502.18 |
50 | ¥96.08260 | ¥4,804.13 |
100 | ¥90.74460 | ¥9,074.46 |
250 | ¥82.73776 | ¥20,684.44 |
500 | ¥77.39990 | ¥38,699.95 |
1,000 | ¥70.99437 | ¥70,994.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/432/C3DDx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/717/C3DDx-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/717/C3DDx-50 G_tmb.jpg)