C3DPS-5006G | |
---|---|
DigiKey Part Number | C3DPS-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-5006G |
Description | IDC CABLE - CKR50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.79000 | ¥107.79 |
10 | ¥95.52100 | ¥955.21 |
25 | ¥91.84480 | ¥2,296.12 |
50 | ¥88.17160 | ¥4,408.58 |
100 | ¥83.27370 | ¥8,327.37 |
250 | ¥75.92592 | ¥18,981.48 |
500 | ¥71.02746 | ¥35,513.73 |
1,000 | ¥65.14940 | ¥65,149.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/314/C3DPS-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/320/C3DPS-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/320/C3DPS-50 G_tmb.jpg)