C3DES-5018G | |
---|---|
DigiKey Part Number | C3DES-5018G-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-5018G |
Description | IDC CABLE - CKR50S/AE50G/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.04000 | ¥125.04 |
10 | ¥110.80000 | ¥1,108.00 |
25 | ¥106.53680 | ¥2,663.42 |
50 | ¥102.27620 | ¥5,113.81 |
100 | ¥96.59490 | ¥9,659.49 |
250 | ¥88.07184 | ¥22,017.96 |
500 | ¥82.38966 | ¥41,194.83 |
1,000 | ¥75.57117 | ¥75,571.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/313/C3DEx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/298/C3DEx-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/298/C3DEx-50 G_tmb.jpg)