CP-01100103 | |
---|---|
DigiKey Part Number | 2987-CP-01100103TR-ND - Tape & Reel (TR) 2987-CP-01100103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CP-01100103 |
Description | 4.20MM RECEPTACLE CRIMP TERMINAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36100 | ¥3.61 |
25 | ¥0.29560 | ¥7.39 |
50 | ¥0.27420 | ¥13.71 |
100 | ¥0.26440 | ¥26.44 |
250 | ¥0.22792 | ¥56.98 |
500 | ¥0.21888 | ¥109.44 |
1,000 | ¥0.19153 | ¥191.53 |
2,500 | ¥0.17329 | ¥433.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16418 | ¥820.90 |
10,000 | ¥0.15962 | ¥1,596.20 |
15,000 | ¥0.14594 | ¥2,189.10 |
25,000 | ¥0.13226 | ¥3,306.50 |
50,000 | ¥0.12313 | ¥6,156.50 |