CP-01118030 | |
---|---|
DigiKey Part Number | 2987-CP-01118030-ND |
Manufacturer | |
Manufacturer Product Number | CP-01118030 |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.13280 | ¥28.32 |
50 | ¥1.04100 | ¥52.05 |
200 | ¥0.99955 | ¥199.91 |
400 | ¥0.89775 | ¥359.10 |
600 | ¥0.85683 | ¥514.10 |
1,000 | ¥0.71836 | ¥718.36 |