CP-01116030 | |
---|---|
DigiKey Part Number | 2987-CP-01116030-ND |
Manufacturer | |
Manufacturer Product Number | CP-01116030 |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.84700 | ¥18.47 |
25 | ¥1.64200 | ¥41.05 |
50 | ¥1.53200 | ¥76.60 |
100 | ¥1.42280 | ¥142.28 |
250 | ¥1.25872 | ¥314.68 |
500 | ¥1.20404 | ¥602.02 |
1,000 | ¥0.98509 | ¥985.09 |
2,500 | ¥0.90298 | ¥2,257.45 |