CP-01114010 | |
---|---|
DigiKey Part Number | 2987-CP-01114010-ND |
Manufacturer | |
Manufacturer Product Number | CP-01114010 |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.06720 | ¥26.68 |
50 | ¥0.99500 | ¥49.75 |
100 | ¥0.92440 | ¥92.44 |
250 | ¥0.81768 | ¥204.42 |
500 | ¥0.78224 | ¥391.12 |
1,000 | ¥0.64004 | ¥640.04 |
2,500 | ¥0.62598 | ¥1,564.95 |