CP-01116010 | |
---|---|
DigiKey Part Number | 2987-CP-01116010-ND |
Manufacturer | |
Manufacturer Product Number | CP-01116010 |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.22300 | ¥12.23 |
25 | ¥1.08360 | ¥27.09 |
50 | ¥1.01140 | ¥50.57 |
100 | ¥0.94000 | ¥94.00 |
250 | ¥0.83116 | ¥207.79 |
500 | ¥0.79504 | ¥397.52 |
1,000 | ¥0.65054 | ¥650.54 |
2,500 | ¥0.63626 | ¥1,590.65 |