GBFTX-4 | |
---|---|
DigiKey Part Number | 364-2643-ND |
Manufacturer | |
Manufacturer Product Number | GBFTX-4 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Solder Turret | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.04000 | ¥64.04 |
10 | ¥50.48200 | ¥504.82 |
25 | ¥48.02400 | ¥1,200.60 |
50 | ¥43.58920 | ¥2,179.46 |
100 | ¥41.86590 | ¥4,186.59 |
250 | ¥36.94052 | ¥9,235.13 |
500 | ¥34.47774 | ¥17,238.87 |
1,000 | ¥32.01504 | ¥32,015.04 |