TB-22 | |
---|---|
DigiKey Part Number | TB-22-ND |
Manufacturer | |
Manufacturer Product Number | TB-22 |
Description | CONN TERM BLK 90DEG DBL BARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, 90° Tab, Double, Barrier Block For 43000, GB, GFT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 90° Tab, Double, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | 43000, GB, GFT Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17240 | ¥79.31 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.86030 | ¥286.03 |
250 | ¥2.61204 | ¥653.01 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥2.05229 | ¥2,052.29 |
2,500 | ¥1.86566 | ¥4,664.15 |