GBSX-1 | |
---|---|
DigiKey Part Number | 364-2684-ND |
Manufacturer | |
Manufacturer Product Number | GBSX-1 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥17.33900 | ¥173.39 |
25 | ¥16.06840 | ¥401.71 |
50 | ¥14.44920 | ¥722.46 |
100 | ¥14.09620 | ¥1,409.62 |
250 | ¥12.33408 | ¥3,083.52 |
500 | ¥11.27698 | ¥5,638.49 |
1,000 | ¥10.21973 | ¥10,219.73 |
5,000 | ¥8.98635 | ¥44,931.75 |