TB-25 | |
---|---|
DigiKey Part Number | TB-25-ND |
Manufacturer | |
Manufacturer Product Number | TB-25 |
Description | CONN TERM BLK 90DEG BARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, 90° Tab, Single, Barrier Block For 43000, GB, GFT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, 90° Tab, Single, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | 43000, GB, GFT Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.78640 | ¥139.32 |
100 | ¥2.66980 | ¥266.98 |
250 | ¥2.43800 | ¥609.50 |
500 | ¥2.32174 | ¥1,160.87 |
1,000 | ¥1.91543 | ¥1,915.43 |
3,000 | ¥1.74130 | ¥5,223.90 |