431112-08-0 | |
---|---|
DigiKey Part Number | 364-1316-ND |
Manufacturer | |
Manufacturer Product Number | 431112-08-0 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥44.87500 | ¥448.75 |
25 | ¥42.68760 | ¥1,067.19 |
50 | ¥38.74700 | ¥1,937.35 |
100 | ¥37.21420 | ¥3,721.42 |
250 | ¥32.83592 | ¥8,208.98 |
500 | ¥30.64688 | ¥15,323.44 |
1,000 | ¥28.45781 | ¥28,457.81 |