267B86-4 | |
---|---|
DigiKey Part Number | 267B86-4-ND |
Manufacturer | |
Manufacturer Product Number | 267B86-4 |
Description | CONN TERM BLK COVER BLACK 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For GB and GFT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 4 | |
For Use With/Related Products | GB and GFT Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥19.04300 | ¥190.43 |
25 | ¥18.03960 | ¥450.99 |
50 | ¥17.61800 | ¥880.90 |
100 | ¥16.77970 | ¥1,677.97 |
250 | ¥14.77104 | ¥3,692.76 |