267A42-4 | |
---|---|
DigiKey Part Number | 267A42-4-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-4 |
Description | JUMPER BARRIER BLK 4POS SPADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 4 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 2000, 43000, GB, GFT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥22.01900 | ¥220.19 |
25 | ¥20.85960 | ¥521.49 |
50 | ¥20.37340 | ¥1,018.67 |
100 | ¥19.40310 | ¥1,940.31 |
300 | ¥16.97760 | ¥5,093.28 |
500 | ¥16.49252 | ¥8,246.26 |
1,000 | ¥14.06717 | ¥14,067.17 |
2,500 | ¥13.09707 | ¥32,742.67 |