267A42-2 | |
---|---|
DigiKey Part Number | 267A42-2-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-2 |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 2000, 43000, GB, GFT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.92200 | ¥79.22 |
25 | ¥7.59880 | ¥189.97 |
50 | ¥7.43800 | ¥371.90 |
100 | ¥7.11460 | ¥711.46 |
300 | ¥6.46770 | ¥1,940.31 |
500 | ¥5.82092 | ¥2,910.46 |
1,000 | ¥5.17415 | ¥5,174.15 |
2,500 | ¥4.68908 | ¥11,722.70 |