267A28 | |
---|---|
DigiKey Part Number | 267A28-ND |
Manufacturer | |
Manufacturer Product Number | 267A28 |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | GB Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.27100 | ¥52.71 |
25 | ¥4.81840 | ¥120.46 |
50 | ¥4.53280 | ¥226.64 |
100 | ¥4.34500 | ¥434.50 |
300 | ¥3.96697 | ¥1,190.09 |
500 | ¥3.77794 | ¥1,888.97 |
1,000 | ¥3.11680 | ¥3,116.80 |
2,500 | ¥2.83346 | ¥7,083.65 |