267A42-5 | |
---|---|
DigiKey Part Number | 267A42-5-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-5 |
Description | JUMPER BARRIER BLK 5POS SPADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 5 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 2000, 43000, GB, GFT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥30.40900 | ¥304.09 |
25 | ¥28.79880 | ¥719.97 |
50 | ¥28.12880 | ¥1,406.44 |
100 | ¥26.78900 | ¥2,678.90 |
300 | ¥23.44040 | ¥7,032.12 |
500 | ¥22.77068 | ¥11,385.34 |
1,000 | ¥19.42205 | ¥19,422.05 |
2,500 | ¥18.08260 | ¥45,206.50 |