278A11-5 | |
---|---|
DigiKey Part Number | 278A11-5-ND |
Manufacturer | |
Manufacturer Product Number | 278A11-5 |
Description | JUMPER BARRIER BLK 5POS SPADE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 5 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | 1500, 37000 and 38000 Series | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.77000 | ¥51.77 |
10 | ¥46.96900 | ¥469.69 |
25 | ¥44.48840 | ¥1,112.21 |
50 | ¥43.45480 | ¥2,172.74 |
100 | ¥41.38560 | ¥4,138.56 |
300 | ¥36.21233 | ¥10,863.70 |
500 | ¥35.17770 | ¥17,588.85 |
1,000 | ¥30.00453 | ¥30,004.53 |
2,500 | ¥27.93530 | ¥69,838.25 |