SF400-265005 | |
---|---|
DigiKey Part Number | 102-5122-ND |
Manufacturer | |
Manufacturer Product Number | SF400-265005 |
Description | THERM PAD 26MMX50MM GRY 1SH=64PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 26.00mm x 50.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 26.00mm x 50.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.85000 | ¥204.85 |
10 | ¥193.48600 | ¥1,934.86 |
25 | ¥182.10280 | ¥4,552.57 |
50 | ¥170.72300 | ¥8,536.15 |
100 | ¥159.34080 | ¥15,934.08 |
250 | ¥147.95952 | ¥36,989.88 |
500 | ¥145.11410 | ¥72,557.05 |