PJ-004CH | |
---|---|
DigiKey Part Number | 102-5548-ND |
Manufacturer | |
Manufacturer Product Number | PJ-004CH |
Description | PWR JACK 1X3.1MM VERTICAL THROUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.10mm ID (0.043"), 3.00mm OD (0.118") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJ-004CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 3.00mm OD (0.118") | |
Actual Diameter | 0.039" (1.00mm ID), 0.122" (3.10mm OD) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.238" (6.05mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.67100 | ¥96.71 |
25 | ¥9.27360 | ¥231.84 |
40 | ¥9.07800 | ¥363.12 |
80 | ¥8.68288 | ¥694.63 |
230 | ¥7.89391 | ¥1,815.60 |
440 | ¥7.10448 | ¥3,125.97 |
1,000 | ¥6.31515 | ¥6,315.15 |
3,000 | ¥5.72308 | ¥17,169.24 |