Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,985 In Stock | 1 : ¥15.11000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.240" (6.10mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.461" (11.70mm) | - | UL94 V-0 | -25°C ~ 70°C | ||
7,414 In Stock | 1 : ¥4.93000 Bag | - | Bag | Active | Jack | Male | 1.00mm ID (0.039"), 3.50mm OD (0.138") | 0.039" (1.00mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 3.5 A | 0.276" (7.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
38,477 In Stock | 1 : ¥6.08000 Bag | - | Bag | Active | Jack | Female | 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 | 0.039" (1.00mm ID), 0.232" (5.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | - | ||
65,130 In Stock | 1 : ¥6.73000 Bag | - | Bag | Active | Jack | Male | 1.00mm ID (0.039"), 3.50mm OD (0.138") | 0.039" (1.00mm ID), 0.150" (3.80mm OD) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 2 A | 0.287" (7.30mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
978 In Stock | 1 : ¥8.29000 Bag | - | Bag | Active | Plug | Female | 1.10mm ID (0.043"), 2.80mm OD (0.110") | 0.043" (1.10mm ID), 0.118" (3.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | Cover | Black | 20VDC | 2 A | 0.354" (9.00mm) | - | - | -25°C ~ 70°C | ||
264 In Stock | 1 : ¥11.82000 Bag | - | Bag | Active | Plug | Female | 0.90mm ID (0.035"), 3.20mm OD (0.126") | 0.035" (0.90mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 24VDC | 2 A | 0.354" (9.00mm) | - | - | 0°C ~ 40°C | ||
4,743 In Stock | 1 : ¥22.17000 Bulk | - | Bulk | Active | Jack | Male | 1.00mm ID (0.039"), 3.50mm OD (0.138") | 0.039" (1.00mm ID), 0.146" (3.70mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware | - | 48VDC | 5.5 A | - | - | - | -10°C ~ 60°C | ||
162 In Stock | 1 : ¥39.00000 Tray | - | Tray | Active | Jack | Male | 1.10mm ID (0.043"), 3.50mm OD (0.138") | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware | Black | 48V | 6 A | - | - | UL94 V-0 | -40°C ~ 105°C | ||
100 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 12VAC/DC | 500 mA | - | - | - | -20°C ~ 70°C |