PJ-056 | |
---|---|
DigiKey Part Number | CP-056-ND |
Manufacturer | |
Manufacturer Product Number | PJ-056 |
Description | CONN PWR JACK 1X3.5MM SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.50mm OD (0.138") | |
Actual Diameter | 0.039" (1.00mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.287" (7.30mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.66500 | ¥56.65 |
25 | ¥5.43800 | ¥135.95 |
50 | ¥5.32160 | ¥266.08 |
100 | ¥5.08930 | ¥508.93 |
250 | ¥4.62704 | ¥1,156.76 |
500 | ¥4.16418 | ¥2,082.09 |
1,000 | ¥3.70147 | ¥3,701.47 |
2,500 | ¥3.35449 | ¥8,386.23 |