54-00060 | |
---|---|
DigiKey Part Number | 839-1288-ND |
Manufacturer | |
Manufacturer Product Number | 54-00060 |
Description | CONN PWR JACK 1X3.5MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.50mm OD (0.138") | |
Actual Diameter | 0.039" (1.00mm ID), 0.146" (3.70mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 5.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -10°C ~ 60°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Thread Size | M11x1 | |
Body Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.13900 | ¥201.39 |
25 | ¥19.07640 | ¥476.91 |
50 | ¥18.63140 | ¥931.57 |
100 | ¥17.74470 | ¥1,774.47 |
250 | ¥15.52672 | ¥3,881.68 |
500 | ¥15.08306 | ¥7,541.53 |
1,000 | ¥12.86493 | ¥12,864.93 |
2,500 | ¥11.97764 | ¥29,944.10 |