PJ-004CH

DigiKey Part Number
102-5548-ND
Manufacturer
Manufacturer Product Number
PJ-004CH
Description
PWR JACK 1X3.1MM VERTICAL THROUG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.10mm ID (0.043"), 3.00mm OD (0.118") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PJ-004CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.10mm ID (0.043"), 3.00mm OD (0.118")
Actual Diameter
0.039" (1.00mm ID), 0.122" (3.10mm OD)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Shielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
3.5 A
Mating Length/Depth
0.238" (6.05mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Silver, Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥9.67100¥96.71
25¥9.27360¥231.84
40¥9.07800¥363.12
80¥8.68288¥694.63
230¥7.89391¥1,815.60
440¥7.10448¥3,125.97
1,000¥6.31515¥6,315.15
3,000¥5.72308¥17,169.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.