HSS-B20-NPR-02 | |
---|---|
DigiKey Part Number | 102-4184-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NPR-02 |
Description | HEATSINK TO-220 5.1W ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 5.1W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NPR-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.180" (29.97mm) | |
Power Dissipation @ Temperature Rise | 5.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 14.71°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.43160 | ¥85.79 |
50 | ¥3.34300 | ¥167.15 |
100 | ¥3.29790 | ¥329.79 |
250 | ¥3.18148 | ¥795.37 |