504222B00000G | |
---|---|
DigiKey Part Number | HS104-2-ND |
Manufacturer | |
Manufacturer Product Number | 504222B00000G |
Description | HEATSINK TO-220 PWR CLR 1.45"10W |
Customer Reference | |
Detailed Description | Heat Sink TO-220 (Dual) Aluminum 4.0W @ 40°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 504222B00000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 (Dual) | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 0.780" (19.81mm) | |
Diameter | - | |
Fin Height | 0.850" (21.60mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 6.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥17.79900 | ¥177.99 |
25 | ¥17.31960 | ¥432.99 |
50 | ¥16.35720 | ¥817.86 |
100 | ¥15.39420 | ¥1,539.42 |
250 | ¥14.43252 | ¥3,608.13 |
500 | ¥13.95124 | ¥6,975.62 |
1,000 | ¥12.50805 | ¥12,508.05 |
5,000 | ¥12.26753 | ¥61,337.65 |