634-15ABPE | |
---|---|
DigiKey Part Number | 345-1129-ND |
Manufacturer | |
Manufacturer Product Number | 634-15ABPE |
Description | HEATSINK SLIM VERT BLACK TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 0.640" (16.26mm) | |
Diameter | - | |
Fin Height | 0.640" (16.26mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 50.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥24.08800 | ¥240.88 |
25 | ¥23.43400 | ¥585.85 |
50 | ¥22.13040 | ¥1,106.52 |
100 | ¥20.82910 | ¥2,082.91 |
250 | ¥19.52752 | ¥4,881.88 |
800 | ¥18.87650 | ¥15,101.20 |
1,600 | ¥16.92379 | ¥27,078.06 |