576602B00000G | |
---|---|
DigiKey Part Number | HS207-ND |
Manufacturer | |
Manufacturer Product Number | 576602B00000G |
Description | HEATSINK TO-220 VERT MNT .95" |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.950" (24.13mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 9.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 16.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥18.80900 | ¥188.09 |
25 | ¥18.29800 | ¥457.45 |
50 | ¥17.28160 | ¥864.08 |
100 | ¥16.26440 | ¥1,626.44 |
250 | ¥15.24792 | ¥3,811.98 |
500 | ¥14.73956 | ¥7,369.78 |
1,000 | ¥13.21475 | ¥13,214.75 |
5,000 | ¥12.96064 | ¥64,803.20 |