6236BG | |
---|---|
DigiKey Part Number | 6236BG-ND |
Manufacturer | |
Manufacturer Product Number | 6236BG |
Description | HEATSINK TO-220 CLIP-ON BLACK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.700" (17.78mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.510" (12.95mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 25.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥22.22400 | ¥222.24 |
100 | ¥19.22160 | ¥1,922.16 |
4,000 | ¥15.61784 | ¥62,471.36 |