573902B00000G | |
---|---|
DigiKey Part Number | 573902B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 573902B00000G |
Description | HEATSINK TO-220 BLACK CLIP-ON |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥14.25200 | ¥142.52 |
25 | ¥13.86480 | ¥346.62 |
50 | ¥13.56100 | ¥678.05 |