HSS-B20-NP-04 | |
---|---|
DigiKey Part Number | 102-4193-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NP-04 |
Description | HEATSINK TO-220 6.5W ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.5W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NP-04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.370" (9.40mm) | |
Power Dissipation @ Temperature Rise | 6.5W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.76°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.54°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.32320 | ¥83.08 |
50 | ¥3.23460 | ¥161.73 |
100 | ¥3.19120 | ¥319.12 |
250 | ¥3.07868 | ¥769.67 |