Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,821 In Stock | 1 : ¥3.78000 Bag | Bag | Active | Board Level, Vertical | TO-220 | Bolt On and Board Mounts | Rectangular, Fins | 0.500" (12.70mm) | 1.000" (25.40mm) | - | 1.180" (29.97mm) | 5.1W @ 75°C | 4.20°C/W @ 200 LFM | 14.71°C/W | Aluminum | Black Anodized | |||
1,721 In Stock | 1 : ¥5.58000 Bag | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 1.450" (36.83mm) | 0.700" (17.80mm) | - | 0.850" (21.60mm) | 6.8W @ 75°C | 3.47°C/W @ 200 LFM | 14.33°C/W | Aluminum | Black Anodized | |||
4,147 In Stock | 1 : ¥18.31000 Bag | - | Bag | Active | Board Level | TO-220 (Dual) | Bolt On | Rectangular, Fins | 1.450" (36.83mm) | 0.780" (19.81mm) | - | 0.850" (21.60mm) | 4.0W @ 40°C | 5.00°C/W @ 200 LFM | 6.40°C/W | Aluminum | Black Anodized |