AF100-301205 | |
---|---|
DigiKey Part Number | AF100-301205-ND |
Manufacturer | |
Manufacturer Product Number | AF100-301205 |
Description | THERM PAD 30MMX12MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 30.00mm x 12.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 30.00mm x 12.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
52 | ¥83.19385 | ¥4,326.08 |