JE2835ABL-N-0005A0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JE2835ABL-N-0005A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835ABL-N-0005A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835ABL-N-0005A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835ABL-N-0005A0000-N0000001 |
Description | JE2835 3V N CLASS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Blue 475nm (470nm ~ 480nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JE2835ABL-N-0005A0000-N0000001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (470nm ~ 480nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 20lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 126° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
100 | ¥1.99100 | ¥199.10 |
500 | ¥1.64448 | ¥822.24 |
1,000 | ¥1.47131 | ¥1,471.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21168 | ¥4,846.72 |
8,000 | ¥1.12514 | ¥9,001.12 |