GD CSSRML.14-U8V1-24-1-350-R33 | |
---|---|
DigiKey Part Number | 475-GDCSSRML.14-U8V1-24-1-350-R33TR-ND - Tape & Reel (TR) 475-GDCSSRML.14-U8V1-24-1-350-R33CT-ND - Cut Tape (CT) 475-GDCSSRML.14-U8V1-24-1-350-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD CSSRML.14-U8V1-24-1-350-R33 |
Description | NEW HORTICULTURE LED FAMILY FOR |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Optimal Blue 451nm (444nm ~ 457nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 451nm (444nm ~ 457nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 773mW (720mW ~ 825mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.092" (2.34mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥8.49300 | ¥84.93 |
100 | ¥5.96190 | ¥596.19 |
500 | ¥4.96692 | ¥2,483.46 |
1,000 | ¥4.66130 | ¥4,661.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.09852 | ¥12,295.56 |
6,000 | ¥4.00607 | ¥24,036.42 |
15,000 | ¥3.91363 | ¥58,704.45 |